
2-position, 1-row, straight receptacle connector with a 1.5mm pitch. Features female socket contacts and a natural colored nylon housing with a ramp. Rated for 2.5A current, operating temperature range of -55°C to 105°C, and UL94 V-0 flammability. This low halogen, lead-free component is RoHS compliant and designed for crimp termination, suitable for free-hanging, cable mounting.
Molex 87439-0200 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 15 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Pico-SPOX |
| Termination | Crimp |
| Width | 3.35mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 87439-0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
