Molex 87439-0301 technical specifications.
| Color | Black |
| Current Rating | 3A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Length | 5.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 1.5mm |
| Series | Pico-SPOX |
| Termination | Crimp |
| Width | 3.35mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 87439-0301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.