
Female receptacle connector with 4 contacts in a single row, featuring a 1.5mm pitch and straight orientation. Designed for crimp termination, this connector offers a 2.5A current rating and operates within a temperature range of -55°C to 105°C. The natural colored housing is constructed from Nylon, meeting UL94 V-0 flammability standards and is low halogen and lead-free compliant.
Molex 87439-0400 technical specifications.
| Contact Gender | Female |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Pico-SPOX |
| Termination | Crimp |
| Width | 3.35mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 87439-0400 to view detailed technical specifications.
No datasheet is available for this part.