Molex 87439-0501 technical specifications.
| Contact Gender | Female |
| Current Rating | 2.5A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Length | 8.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Bag |
| Pitch | 1.5mm |
| RoHS Compliant | Yes |
| Series | 87439 |
| Termination | Crimp |
| Width | 3.35mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 87439-0501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.