7-contact, 1-row, straight header connector for cable mounting. Features a 1.5mm pitch and a 2.5A current rating. Constructed with a natural colored Nylon, Glass, Polyamide body and low halogen materials. Designed for crimp termination with a maximum operating temperature of 105°C.
Molex 87439-0700 technical specifications.
| Body Material | Nylon, Glass, Polyamide |
| Color | Natural |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Pico-SPOX™ 87439 |
| Termination | Crimp |
| Width | 3.35mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 87439-0700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.