
8-contact, 1-row female receptacle connector with a 1.5mm pitch. Features a straight, cable mount orientation and crimp termination. Rated for 2.5A current and operates within a -55°C to 105°C temperature range. Constructed from low halogen, lead-free nylon with a natural insulator color and UL94 V-0 flammability rating.
Molex 87439-0800 technical specifications.
| Contact Gender | Female |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 13.1mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 87439 |
| Termination | Crimp |
| Weight | 0.004233oz |
| Width | 3.35mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 87439-0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
