
9-position, 1.5mm pitch female receptacle connector for free hanging or cable mounting. Features a straight orientation and crimp termination with a 2.5A current rating. Constructed from Nylon, Glass, and Polyamide in a natural color, this low halogen component operates between -55°C and 105°C.
Molex 87439-0900 technical specifications.
| Body Material | Nylon, Glass, Polyamide |
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Length | 14.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Pico-SPOX™ 87439 |
| Termination | Crimp |
| Width | 3.35mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 87439-0900 to view detailed technical specifications.
No datasheet is available for this part.