
10-position, 1.5mm pitch female receptacle connector with a straight orientation, designed for free-hanging, cable mounting. Features a natural colored nylon housing with a 2.5A current rating and UL94 V-0 flammability. This low halogen component operates within a temperature range of -55°C to 105°C and utilizes crimp termination.
Molex 87439-1000 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Pitch | 1.5mm |
| Length | 16.1mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Pico-SPOX |
| Termination | Crimp |
| Width | 3.35mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 87439-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
