12-position, 1-row female receptacle connector with a 1.5mm pitch. Features brass female socket contacts, a 2.5A current rating, and a straight, free-hanging, cable mount orientation. Constructed from low halogen Nylon with a natural insulator color, it operates within a -55°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. This RoHS compliant component utilizes crimp termination.
Molex 87439-1200 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Pitch | 1.5mm |
| Length | 19.1mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Pico-SPOX™ 87439 |
| Termination | Crimp |
| Width | 3.35mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 87439-1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
