Molex 875224007 technical specifications.
| Terminal Pitch (mm) | 3 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Number of Ports | 3 |
| Type | RJ-45 |
| Gender | PL |
| Number of Contacts | 8 |
| Category Number | Cat 3 |
| Cage Code | 1UX99 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Molex 875224007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.