Molex 875310001 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Features | Shielded |
| Gender | Receptacle |
| Mount | Through Hole, Horizontal |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Bulk |
| Series | 87531 |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 875310001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.