68-position, 2-row right-angle receptacle with a 1.27mm lead pitch and 2.54mm row spacing. Features bronze and copper contacts with gold plating, rated for 1A current and 30V voltage. Constructed from liquid crystal polymer, it offers a 1.27mm pitch and supports 2000 mating cycles. Operating temperature range is -40°C to 105°C, with a UL94 V-0 flammability rating. This RoHS-compliant component is designed for through-hole termination.
Molex 87537-8811 technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Lead Pitch | 1.27mm |
| Material | Liquid Crystal Polymer |
| Mating Cycles | 2000 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 68 |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 280 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 87537 |
| Termination | Through Hole |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87537-8811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.