Molex 87552-0681 technical specifications.
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Free | Contains Lead |
| Number of Circuits | 68 |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 360 |
| RoHS Compliant | No |
| Series | EBBI™ 87552 |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87552-0681 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.