Molex 87553-0411 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 4 |
| Package Quantity | 16000 |
| RoHS Compliant | Yes |
| Series | 87553 |
| RoHS | Compliant |
Download the complete datasheet for Molex 87553-0411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.