Molex 87556-4011 technical specifications.
| Max Operating Temperature | 120 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 39 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 87556 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2.5 |
| Dielectric Withstanding Voltage | 900VAC |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN/LEAD OVER NICKEL |
| Mating Contact Row Spacing | 0.1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Molex 87556-4011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.