Molex 875564007 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 58.42 |
| Product Depth (mm) | 8.89 |
| Product Height (mm) | 9.27 |
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 40 |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 875564007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.