
12-position, 2-row right-angle receptacle connector with 2mm pitch. Features female socket contacts made of gold-plated copper for reliable termination. Designed for free-hanging, cable mounting with Insulation Displacement Termination (IDT) for 28AWG ribbon wire. Offers a 1A current rating and 125V voltage rating, operating between -20°C and 85°C. RoHS compliant with a black housing.
Molex 87568-1263 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87568 |
| Termination | IDT |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 87568-1263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
