
14-position, 2-row right-angle receptacle connector with 2mm pitch and 2.0066mm row spacing. Features female copper contacts with gold plating, rated for 1A and 125V. Designed for free-hanging mounting and IDC termination of 28AWG ribbon wire. Operates within a temperature range of -20°C to 85°C. Housing is black, and the component is RoHS compliant.
Molex 87568-1494 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 5.87mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 20.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.0066mm |
| Series | 87568 |
| Termination | IDC |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 87568-1494 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.