
Female receptacle connector with 16 contacts in 2 rows, featuring a 2mm pitch and right-angle orientation. Designed for cable mounting with IDC termination, it utilizes gold-plated copper alloy contacts and a black insulator. Rated for 1A current and 125V, operating between -20°C and 85°C, this lead-free component is RoHS compliant.
Molex 87568-1693 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1960 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Milli-Grid |
| Termination | IDC |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 87568-1693 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
