24-position, 2-row right-angle receptacle connector with 0.079-inch pitch and row spacing. Features female socket copper alloy contacts with gold plating, designed for 28AWG ribbon wire termination via Insulation Displacement Technology (IDT). Black housing, suitable for free-hanging, cable mounting, and operates within a -20°C to 85°C temperature range.
Molex 87568-2461 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87568 |
| Termination | IDT |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87568-2461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.