40-circuit, 2-row female receptacle connector with 2mm pitch and 0.079-inch row spacing. Features gold-plated copper female socket contacts, a 1A current rating, and a 125V voltage rating. Designed for IDC termination with 28AWG ribbon wire, offering a right-angle, free-hanging, cable mount orientation. Operating temperature range is -20°C to 85°C. RoHS compliant and lead-free.
Molex 87568-4063 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87568 |
| Termination | IDC |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 87568-4063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.