44-circuit right-angle receptacle header with 2 rows and 2mm pitch. Features copper contacts with gold plating, rated for 1A and 125V. Designed for cable mounting with Insulation Displacement Termination (IDT) and accommodates 28AWG wire. Operates within a temperature range of -20°C to 85°C. RoHS compliant and lead-free.
Molex 87568-4493 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Circuits | 44 |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 840 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 87568 |
| Termination | IDT |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 87568-4493 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.