50-circuit, 2-row, right-angle receptacle header with 2mm pitch. Features IDT termination and a 1A current rating at 125V. Contacts are copper, bronze, and gold plated with gold for enhanced conductivity. Operates within a -20°C to 85°C temperature range and is RoHS compliant.
Molex 87568-5043 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper, Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 700 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 87568 |
| Termination | IDT |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 87568-5043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.