The Milli-Grid 87568 connector features 50 female sockets with a 2mm pitch and a right-angle orientation. It is designed for use with 28AWG ribbon cable and has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The connector is not RoHS compliant and contains lead.
Molex 87568-5061 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Milli-Grid 87568 |
| Termination | IDT |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87568-5061 to view detailed technical specifications.
No datasheet is available for this part.