
Dual row, 50-position female socket header for cable-to-board applications. Features 0.079-inch pitch and row spacing, accepting 28AWG ribbon wire via IDC termination. Constructed with copper alloy contacts and gold plating, offering a 1A current rating and 125V voltage rating. Black housing, free-hanging mount, and leaded construction.
Molex 87568-5091 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87568 |
| Termination | IDC |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87568-5091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.