Molex 875682663 technical specifications.
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 26 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Polarization Type | Center Key |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125V |
| Tradename | Milli-Grid™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 875682663 to view detailed technical specifications.
No datasheet is available for this part.