Molex 87569-1020 technical specifications.
| Depth | 8mm |
| Length | 25.4mm |
| Number of Circuits | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 87569 |
| RoHS | Compliant |
Download the complete datasheet for Molex 87569-1020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.