Molex 87569-1024 technical specifications.
| Contact Gender | Female |
| Number of Circuits | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | 87569 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 87569-1024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.