Molex 87569-1030 technical specifications.
| Number of Circuits | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | 87569 |
| RoHS | Compliant |
Download the complete datasheet for Molex 87569-1030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.