Molex 87569-1040 technical specifications.
| Contact Gender | Male |
| Depth | 8mm |
| Length | 45.4mm |
| Number of Circuits | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 87569 |
| RoHS | Compliant |
Download the complete datasheet for Molex 87569-1040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
