Molex 87569-1044 technical specifications.
| Number of Circuits | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 87569 |
| RoHS | Compliant |
Download the complete datasheet for Molex 87569-1044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.