Molex 87569-1050 technical specifications.
| Contact Gender | Male |
| Depth | 8mm |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 55.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Milli-Grid™ 87569 |
| RoHS | Compliant |
Download the complete datasheet for Molex 87569-1050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.