Molex 87587-0050 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Halogen Free | Low Halogen |
| Height | 25.4mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Circuits | 168 |
| Number of Positions | 168 |
| Package Quantity | 3120 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | 87587 |
| Termination | Through Hole |
| Voltage Rating | 50V |
| Width | 133mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87587-0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.