168-position, 2-row female receptacle with a 2.54mm pitch, designed for board-to-board applications. Features gold-plated bronze and copper alloy contacts, a 1A current rating, and a 50V voltage rating. This right-angle, through-hole mount connector includes latch and eject mechanisms for secure mating and easy disconnection. Operating temperature range is -40°C to 85°C.
Molex 87587-2059 technical specifications.
| Package/Case | Module |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Length | 148.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Through Hole |
| Number of Circuits | 168 |
| Number of Contacts | 168 |
| Number of Positions | 168 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 87587 |
| Termination | Through Hole |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87587-2059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.