Molex 87606-1001 technical specifications.
| Contact Plating | Gold |
| Current Rating | 30A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 12 |
| Number of Positions | 26 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 192 |
| Packaging | Tray |
| Pitch | 6.35mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 87606 |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87606-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.