Molex 87613-8001 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED NYLON |
| Total Number of Contacts | 80 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 87613 |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN/LEAD OVER NICKEL |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Molex 87613-8001 to view detailed technical specifications.
No datasheet is available for this part.