Molex 876150001 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Number of Terminals | 35 |
| Type | Power |
| Gender | HDR |
| Number of Contacts | 35 |
| Tradename | EXTreme PowerPlus™ |
| Cage Code | 1UX99 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 876150001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.