Molex 87623-0001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Height | 30.7mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 50V |
| Memory Type | DDR SDRAM, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 184 |
| Number of Contacts | 184 |
| Number of Positions | 184 |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 87623 |
| Width | 141mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87623-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.