Molex 87623-2013 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Circuits | 184 |
| Number of Contacts | 184 |
| Number of Positions | 184 |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 87623 |
| Termination | Through Hole |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87623-2013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.