Molex 876313041 technical specifications.
| Mounting | Through Hole |
| Product Weight (g) | 19.897 |
| Number of Contacts | 4Power/24Signal |
| Max Current Rating | (50/30/2.5)/ContactA |
| Max Voltage Rating | 250VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Tradename | EXTreme PowerPlus™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 876313041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.