
184-position, 2-row straight through-hole socket for DDR SDRAM memory modules. Features 1.27mm lead pitch and 2.54mm pitch with gold-plated bronze and copper alloy contacts. Rated for 1A current and 50V AC voltage, operating between -10°C and 85°C. RoHS compliant with a black thermoplastic housing.
Molex 87636-2002 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 7.37mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 147.67mm |
| Max Operating Temperature | 85°C |
| Memory Type | DDR SDRAM, |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Through Hole |
| Number of Circuits | 184 |
| Number of Contacts | 184 |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1920 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | 87636 |
| Termination | Through Hole |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87636-2002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
