Molex 876390110 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Mounting | Through Hole |
| Product Weight (g) | 13.011 |
| Type | DIMM Socket |
| Gender | SKT |
| Number of Contacts | 184 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 876390110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.