Molex 876583006 technical specifications.
| Terminal Pitch (mm) | 6.35 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Weight (g) | 19.068 |
| Type | Power |
| Gender | PL |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Max Current Rating | 30/ContactA |
| Max Voltage Rating | 50VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Tradename | EXTreme PowerPlus™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 876583006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.