Molex 87663-9000 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 50A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 32 |
| Number of Positions | 32 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | 87663 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87663-9000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.