
Vertical, through-hole mount receptacle with 22 positions and 22 contacts, featuring a 1.27mm pitch. Constructed with copper alloy contacts plated in gold and tin, this connector operates within a temperature range of -40°C to 105°C and is rated for 30V DC. It offers a single port and is RoHS compliant.
Molex 87678-1001 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 5mm |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 42.73mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 720 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 87678 |
| Termination | Solder |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87678-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.