Molex 87693-0311 technical specifications.
| Package/Case | Module |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Number of Circuits | 184 |
| Number of Contacts | 184 |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 87693 |
| Termination | Through Hole |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87693-0311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.