Molex 876931011 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 141 |
| Product Depth (mm) | 7.7 |
| Product Weight (g) | 9.88 |
| Type | DDR DIMM Socket |
| Gender | SKT |
| Number of Contacts | 184 |
| Termination Method | Press Fit |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 50V |
| Cage Code | 1UX99 |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 876931011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.