Molex 87705-1051 technical specifications.
| Contact Material | Bronze, Brass, Copper |
| Contact Plating | Tin, Gold |
| Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Circuits | 240 |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | 87705 |
| Termination | Through Hole |
| Voltage Rating | 30V |
| Weight | 0.356055oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 87705-1051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.