Molex 87705-7405 technical specifications.
| Contact Plating | Gold |
| Current Rating | 500mA |
| Number of Circuits | 240 |
| Number of Positions | 240 |
| Package Quantity | 400 |
| Packaging | Tray |
| Pitch | 1mm |
| Reach SVHC Compliant | Yes |
| Series | 87705 |
| Termination | Through Hole |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87705-7405 to view detailed technical specifications.
No datasheet is available for this part.