
22-position, 1-port vertical receptacle for telecom and datacom applications. Features a female, straight, surface mount terminal with copper alloy contacts plated in gold. Rated for 1.5A current and 30V AC/DC, with a thermoplastic housing in black. Operates from -40°C to 105°C and is RoHS compliant with low halogen content.
Molex 87713-1001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 9.85mm |
| Housing Color | Black |
| Length | 42.73mm |
| Material | Thermoplastic |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 720 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 87713 |
| Termination | Solder |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87713-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
